Samtec MIS Series Surface PCB Socket, 2-Contact, 114 Row, 635 μm Pitch Solder
- RS Stock No.:
- 227-1497
- Mfr. Part No.:
- MIS-057-01-L-D-K-TR
- Brand:
- Samtec
This image is representative of the product range
Add 2375 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 475 units)*
$7,752.00
(exc. GST)
$8,526.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 475 - 1900 | $16.32 | $7,752.00 | - |
| 2375 + | $15.961 | $7,581.48 | 2% |
*price indicative
- RS Stock No.:
- 227-1497
- Mfr. Part No.:
- MIS-057-01-L-D-K-TR
- Brand:
- Samtec
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 2 | |
| Number of Rows | 114 | |
| Sub Type | Mixed Technology High-Speed Socket Strip | |
| Current | 1A | |
| Pitch | 635μm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Stacking Height | 14mm | |
| Connector System | Board-to-Board | |
| Voltage | 275V | |
| Series | MIS | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 2 | ||
Number of Rows 114 | ||
Sub Type Mixed Technology High-Speed Socket Strip | ||
Current 1A | ||
Pitch 635μm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Stacking Height 14mm | ||
Connector System Board-to-Board | ||
Voltage 275V | ||
Series MIS | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
Non Compliant
- RS Stock No. 2000509
- Mfr. Part No. QFS-078-04.25-L-D-PC4
- RS Stock No. 2270993
- Mfr. Part No. BSE-020-01-L-D-A-TR
- RS Stock No. 2271526
- Mfr. Part No. QSE-014-01-L-D-DP-A-K-TR
- RS Stock No. 2502817
- Mfr. Part No. BSE-040-01-L-D-A-1
Related links
- Samtec MIS Series Surface PCB Socket 114 Row, 0.635 mm Pitch Solder
- Samtec ARF6 Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec ARF6 Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QFS Series Straight Through Hole PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QSS Series Right Angle Surface Mount PCB Socket 2 Row, 0.635 mm Pitch Solder










