Samtec QSS Series Straight Surface PCB Socket, 50-Contact, 2 Row, 635 μm Pitch Solder
- RS Stock No.:
- 159-694
- Mfr. Part No.:
- QSS-025-01-L-D-A
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 unit)*
$7.72
(exc. GST)
$8.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.72 |
*price indicative
- RS Stock No.:
- 159-694
- Mfr. Part No.:
- QSS-025-01-L-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 50 | |
| Product Type | PCB Socket | |
| Sub Type | Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 635μm | |
| Current | 1.1A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 285V | |
| Series | QSS | |
| Row Pitch | 5.73mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 50 | ||
Product Type PCB Socket | ||
Sub Type Socket Strip | ||
Number of Rows 2 | ||
Pitch 635μm | ||
Current 1.1A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 285V | ||
Series QSS | ||
Row Pitch 5.73mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
0.635mm SMT Hi-Speed Headers - QSS/QTS Series
Surface mount mount header suitable for board stacking applications
Single-end or differential pair interconnections
Applications; high speed communication interfaces
Approvals
Connector,PCB,multipole,0.635mm pitch,SMT,QSS/QTS,socket,2x25way
Related links
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 0.63 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.64 mm Pitch Solder
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QSS Series Right Angle Surface Mount PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Crimp
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Crimp
