Samtec QSH Series Right Angle Surface PCB Socket, 50-Contact, 2 Row, 635 μm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$21.28

(exc. GST)

$23.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$21.28-
10 +$20.274%

*price indicative

RS Stock No.:
208-9036
Mfr. Part No.:
QSS-025-01-L-D-RA
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

50

Product Type

PCB Socket

Number of Rows

2

Sub Type

Socket

Pitch

635μm

Current

1.8A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

285V

Series

QSH

Row Pitch

5.73mm

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

The Samtec PCB Socket has high-speed ground plane socket strip.

0.635 mm (.025") pitch

Up to 9.5 GHz / 19 Gbps

Up to 250 positions

5 mm - 16 mm stack heights

Extended Life Product™ (E.L.P.™)

Each
$31.42
Each (On a Tape of 2)
$11.305
Each (On a Tape of 2)
$11.44
Each (On a Tape of 2)
$9.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy