Samtec CLM Series Vertical Surface Socket Strip, 16-Contact, 2 Row, 1 mm Pitch Through Hole
- RS Stock No.:
- 227-1021
- Mfr. Part No.:
- CLM-108-02-F-D-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $3.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.69
(exc. GST)
$10.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 110 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $4.845 | $9.69 | - |
| 20 - 48 | $4.695 | $9.39 | $3.00 |
| 50 - 98 | $4.545 | $9.09 | $15.00 |
| 100 - 198 | $4.44 | $8.88 | $40.50 |
| 200 + | $4.34 | $8.68 | $101.00 |
*price indicative
- RS Stock No.:
- 227-1021
- Mfr. Part No.:
- CLM-108-02-F-D-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Socket Strip | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Sub Type | Micro Socket Strip | |
| Pitch | 1mm | |
| Current | 3.1A | |
| Housing Material | LCP | |
| Termination Type | Through Hole | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 270V | |
| Series | CLM | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Socket Strip | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Sub Type Micro Socket Strip | ||
Pitch 1mm | ||
Current 3.1A | ||
Housing Material LCP | ||
Termination Type Through Hole | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 270V | ||
Series CLM | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
The Samtec CLM series 1mm rugged reliable micro socket has 8 positions and 02 lead style. It has gold flash on contact area and matte tin on tail.
Double row
Low profile dual wipe Tiger Claw™ contact
Polyimide film pick & place pad
Tape and reel packaging
- RS Stock No. 2271019
- Mfr. Part No. CLM-103-02-L-D-TR
Each (In a Pack of 5)
$3.402
- RS Stock No. 1799017
- Mfr. Part No. CLM-108-02-L-D
Each
$4.42
- RS Stock No. 2271514
- Mfr. Part No. MMS-108-02-L-DV-K-TR
Each (In a Pack of 2)
$6.135
- RS Stock No. 2271500
- Mfr. Part No. MLE-105-01-G-DV-P-TR
Each (In a Pack of 5)
$4.75
Related links
- Samtec CLM Series Vertical Surface Socket Strip 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface Socket Strip 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Horizontal Surface Socket Strip 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Vertical Surface Socket Strip 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Vertical Surface Mount PCB Socket 2 Row, 1 mm Pitch Press-in
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder












