Samtec CLM Series Horizontal Surface Socket Strip, 30-Contact, 2 Row, 1 mm Pitch Through Hole
- RS Stock No.:
- 227-1026
- Mfr. Part No.:
- CLM-115-02-L-D-BE-K-TR
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 227-1026
- Mfr. Part No.:
- CLM-115-02-L-D-BE-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Socket Strip | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Sub Type | Micro Socket | |
| Pitch | 1mm | |
| Current | 3.1A | |
| Housing Material | LCP | |
| Termination Type | Through Hole | |
| Mount Type | Surface | |
| Orientation | Horizontal | |
| Connector System | Board-to-Board | |
| Voltage | 270V | |
| Series | CLM | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Socket Strip | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Sub Type Micro Socket | ||
Pitch 1mm | ||
Current 3.1A | ||
Housing Material LCP | ||
Termination Type Through Hole | ||
Mount Type Surface | ||
Orientation Horizontal | ||
Connector System Board-to-Board | ||
Voltage 270V | ||
Series CLM | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec CLM series 1mm rugged reliable micro socket has 15 positions and 02 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.
Double row
Bottom Entry
Low profile dual wipe Tiger Claw™ contact
Polyimide film pick & place pad
Tape and reel packaging
- RS Stock No. 1970098
- Mfr. Part No. CLM-115-02-L-D
Each
$9.00
- RS Stock No. 2271021
- Mfr. Part No. CLM-108-02-F-D-K-TR
Each (In a Pack of 2)
$4.845
- RS Stock No. 2271500
- Mfr. Part No. MLE-105-01-G-DV-P-TR
Each (In a Pack of 5)
$4.75
- RS Stock No. 7271313
- Mfr. Part No. FI-X30SSLA-HF
Each (In a Pack of 5)
$23.282
Related links
- Samtec CLM Series Horizontal Surface Socket Strip 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Vertical Surface Socket Strip 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface Socket Strip 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Vertical Surface Socket Strip 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Vertical Through Hole PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder











