Samtec CLM Series Vertical Surface PCB Socket, 7-Contact, 2 Row, 1 mm Pitch Press-in
- RS Stock No.:
- 196-6665
- Mfr. Part No.:
- CLM-107-02-F-D-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 1600 units)*
$4,371.20
(exc. GST)
$4,808.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1600 - 6400 | $2.732 | $4,371.20 | - |
| 8000 + | $2.642 | $4,227.20 | 3% |
*price indicative
- RS Stock No.:
- 196-6665
- Mfr. Part No.:
- CLM-107-02-F-D-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 7 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Termination Type | Press-in | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Series | CLM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 7 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Termination Type Press-in | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Vertical | ||
Series CLM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec CLM series is rugged and reliable printed circuit board mount socket. It is suitable for top- and bottom-entry application which utilizes the Tiger claw dual-wipe contact system to allow for pass-through contact arrangement. Its position size i
Available with cost saving gold plating
Optional tape and reel packaging
Related links
- Samtec CLM Series Vertical Surface Mount PCB Socket 2 Row, 1 mm Pitch Press-in
- Samtec CLP Series Vertical Surface Mount PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec CLM Series Vertical Surface Mount PCB Socket 2 Row, 1 mm Pitch Press-in
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Vertical Surface Socket Strip 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Right Angle Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLT Series Vertical Surface Mount PCB Socket 2 Row, 2 mm Pitch Press-in
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
