Samtec UMPT Series Straight PCB Socket, 5-Contact, 1 Row, 2 mm Pitch Solder
- RS Stock No.:
- 225-6279
- Mfr. Part No.:
- UMPT-05-01.5-T-VT-SM-K
- Brand:
- Samtec
This image is representative of the product range
Add 2500 more to save $2,495.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$4,992.00
(exc. GST)
$5,491.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $9.984 | $4,992.00 | - |
| 2500 + | $8.986 | $4,493.00 | $2,495.00 |
*price indicative
- RS Stock No.:
- 225-6279
- Mfr. Part No.:
- UMPT-05-01.5-T-VT-SM-K
- Brand:
- Samtec
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 5 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Socket | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current | 18A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Orientation | Straight | |
| Connector System | Board-to-Board, Cable-to-Cable, Cable-to-Board | |
| Stacking Height | 20mm | |
| Voltage | 651V | |
| Series | UMPT | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Contact Plating | Gold or Tin | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | EU RoHS, EU REACH, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 5 | ||
Product Type PCB Socket | ||
Sub Type PCB Socket | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Current 18A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Orientation Straight | ||
Connector System Board-to-Board, Cable-to-Cable, Cable-to-Board | ||
Stacking Height 20mm | ||
Voltage 651V | ||
Series UMPT | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Contact Plating Gold or Tin | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals EU RoHS, EU REACH, CHINA RoHS | ||
Related links
- Samtec UMPT Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPT Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPT Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPS Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
