Samtec UMPT Series Straight Through Hole PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 187-2163
- Mfr. Part No.:
- UMPT-05-01.5-G-VT-SM-WT-K
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$11.75
(exc. GST)
$12.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.75 | - |
| 10 - 24 | $11.41 | 2% |
| 25 - 99 | $11.07 | 5% |
| 100 - 249 | $10.84 | 7% |
| 250 + | $10.61 | 9% |
*price indicative
- RS Stock No.:
- 187-2163
- Mfr. Part No.:
- UMPT-05-01.5-G-VT-SM-WT-K
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | UMPT | |
| Product Type | PCB Header | |
| Current | 15.4A | |
| Pitch | 2mm | |
| Number of Contacts | 5 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series UMPT | ||
Product Type PCB Header | ||
Current 15.4A | ||
Pitch 2mm | ||
Number of Contacts 5 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 650V | ||
Design flexibility as a two-piece system for power/signal applications
Up to 21 A per power blade
2 – 5 power blades on a 2.00 mm pitch
5 mm to 16 mm stack heights
Use with Samtecs high-speed connector systems including: Edge Rate®, AcceleRate® HD, Q Strip®, Q2™, Q Rate®, LP Array™, SEARAY™, SEARAY™ 0.80 mm, Razor Beam™ LP, Tiger Eye™, Blade & Beam
- RS Stock No. 1872172
- Mfr. Part No. UMPS-05-03.5-G-VT-SM-WT-K
Each
$13.57
- RS Stock No. 1872176
- Mfr. Part No. UMPS-05-05.5-G-VT-SM-WT-K
Each
$13.86
- RS Stock No. 1872164
- Mfr. Part No. UMPT-02-06.5-G-VT-SM-WT-K
Each
$6.91
- RS Stock No. 1872162
- Mfr. Part No. UMPT-03-01.5-G-V-S-W-TR
Each
$4.90
Related links
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPT Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPT Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPT Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPS Series Straight Through Hole PCB Header 2 mm Pitch Shrouded












