Samtec UMPS Series Straight PCB Socket, 2-Contact, 1 Row, 2 mm Pitch Solder
- RS Stock No.:
- 225-6263
- Mfr. Part No.:
- UMPS-02-03.5-T-VT-SM-WT-K
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$16.36
(exc. GST)
$18.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $8.18 | $16.36 | - |
| 20 - 48 | $8.03 | $16.06 | 1% |
| 50 - 98 | $7.89 | $15.78 | 3% |
| 100 - 198 | $7.735 | $15.47 | 5% |
| 200 + | $7.60 | $15.20 | 7% |
*price indicative
- RS Stock No.:
- 225-6263
- Mfr. Part No.:
- UMPS-02-03.5-T-VT-SM-WT-K
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Socket | |
| Pitch | 2mm | |
| Current | 18A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Orientation | Straight | |
| Connector System | Cable-to-Cable | |
| Voltage | 460V | |
| Series | UMPS | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Plating | Gold or Tin | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Socket | ||
Pitch 2mm | ||
Current 18A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Orientation Straight | ||
Connector System Cable-to-Cable | ||
Voltage 460V | ||
Series UMPS | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Plating Gold or Tin | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
The Samtec connector system is the ultimate micro, high-power solution with incredible design flexibility for power-only or power/signal applications. Due to the wide variety of stack heights available, mPOWER® can be easily added to new or existing architectures alongside one of Samtec's high-speed connector systems for a unique two-piece power and signal/ground solution.
Design flexibility as a two-piece system for power-signal applications
Up to 18 A per power blade
- RS Stock No. 7679565
- Mfr. Part No. SQT-102-01-L-S
Each
$1.02
- RS Stock No. 7679565P
- Mfr. Part No. SQT-102-01-L-S
Each (Supplied in a Box)
$1.02
- RS Stock No. 2081568
- Mfr. Part No. SQT-102-03-L-S
Each
$1.46
- RS Stock No. 0688064
- Mfr. Part No. 8000072425
Each
$118.34
Related links
- Samtec UMPS Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPS Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPS Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPS Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPS Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPS Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- Samtec UMPS Series Vertical Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec UMPT Series Straight PCB Socket 1 Row, 2 mm Pitch Solder










