Amphenol Communications Solutions 10138651 Series Vertical Surface PCB Socket, 50-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 217-3901
- Mfr. Part No.:
- 10138651-051202LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-3901
- Mfr. Part No.:
- 10138651-051202LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 50 | |
| Sub Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Termination Type | Solder | |
| Housing Material | Glass Filled Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Stacking Height | 12mm | |
| Connector System | Board-to-Board | |
| Series | 10138651 | |
| Row Pitch | 3.25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 50 | ||
Sub Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Termination Type Solder | ||
Housing Material Glass Filled Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Vertical | ||
Stacking Height 12mm | ||
Connector System Board-to-Board | ||
Series 10138651 | ||
Row Pitch 3.25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol BergStak HS™ series 0.50mm connector featured with superior performance . It is a flexible solution designed for high speed and high density, parallel board-toboard applications with various heights in different sizes.
Multiple plating options available
Multiple packaging options available
PCB locator pegs
RoHS compliant and lead-free
Related links
- Amphenol Communications Solutions 10138651 Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions G831M Series Vertical Surface Mount Connector 2 Row, 0.5 mm Pitch
- Amphenol Communications Solutions BergStak HS Series Vertical Surface PCB Header 0.5 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Surface Mount PCB Socket 2 Row, 1.27 mm Pitch
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
