Samtec QSH Series Right Angle Surface PCB Socket, 100-Contact, 2 Row, 640 μm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 2375 more to save 1%

View bulk pricing options

Subtotal (1 reel of 475 units)*

$3,564.88

(exc. GST)

$3,921.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
475 - 1900$7.505$3,564.88-
2375 - 4275$7.355$3,493.631%
4750 +$7.208$3,423.803%

*price indicative

RS Stock No.:
208-9039
Mfr. Part No.:
QSS-050-01-L-D-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

100

Number of Rows

2

Sub Type

Socket

Pitch

640μm

Current

1.8A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

285V

Series

QSH

Row Pitch

5.73mm

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec PCB Socket has high-speed ground plane socket strip.

0.635 mm (.025") pitch

Up to 9.5 GHz / 19 Gbps

Up to 250 positions

5 mm - 16 mm stack heights

Extended Life Product™ (E.L.P.™)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy