Samtec QSH Series Right Angle Surface PCB Socket, 150-Contact, 2 Row, 640 μm Pitch Solder
- RS Stock No.:
- 208-9044
- Mfr. Part No.:
- QSS-075-01-L-D-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.85
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$20.92
(exc. GST)
$23.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 8 | $10.46 | $20.92 | - |
| 10 - 48 | $10.275 | $20.55 | $1.85 |
| 50 - 198 | $10.09 | $20.18 | $18.50 |
| 200 + | $9.915 | $19.83 | $109.00 |
*price indicative
- RS Stock No.:
- 208-9044
- Mfr. Part No.:
- QSS-075-01-L-D-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 150 | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Pitch | 640μm | |
| Current | 1.8A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 285V | |
| Series | QSH | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 5.73mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 150 | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Pitch 640μm | ||
Current 1.8A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 285V | ||
Series QSH | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 5.73mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec PCB Socket has high-speed ground plane socket strip.
0.635 mm (.025") pitch
Up to 9.5 GHz / 19 Gbps
Up to 250 positions
5 mm - 16 mm stack heights
Extended Life Product™ (E.L.P.™)
Related links
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.64 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.64 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.64 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec ERF8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ERF8 Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
