Samtec PESC Series Vertical Through Hole PCB Socket, 16-Contact, 4 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 208-8952
- Mfr. Part No.:
- PESC-02-12-02-01-L-VT
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.39
(exc. GST)
$23.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 7 | $21.39 |
| 8 + | $20.84 |
*price indicative
- RS Stock No.:
- 208-8952
- Mfr. Part No.:
- PESC-02-12-02-01-L-VT
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 16 | |
| Product Type | PCB Socket | |
| Number of Rows | 4 | |
| Sub Type | Socket | |
| Pitch | 2.54mm | |
| Current | 40A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Stacking Height | 18.8mm | |
| Connector System | Board-to-Board | |
| Voltage | 636V | |
| Series | PESC | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 16 | ||
Product Type PCB Socket | ||
Number of Rows 4 | ||
Sub Type Socket | ||
Pitch 2.54mm | ||
Current 40A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Stacking Height 18.8mm | ||
Connector System Board-to-Board | ||
Voltage 636V | ||
Series PESC | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec PCB Socket has .250" (6.35 mm) pitch for power contacts size.
.250" (6.35 mm) pitch for power contacts
High-power dual blade contact
2, 4 or 8 power positions
12 or 40 signal pins
Related links
- Samtec PESC Series Vertical Through Hole PCB Socket 4 Row, 2.54 mm Pitch Solder
- Samtec PESC Series Vertical Through Hole PCB Socket 8 Row, 2.54 mm Pitch Solder
- Samtec PESC Series Vertical Through Hole PCB Socket 8 Row, 2.54 mm Pitch Solder
- Samtec PETC Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec PETC Series Vertical Vertical PCB Header 2.54 mm Pitch Shrouded
- Samtec HLE Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SLW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec MPS-C Series Right Angle Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
