Amphenol Socapex HDAS Series Straight PCB PCB Socket, 50-Contact, 3 Row, 1.905 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$232.61

(exc. GST)

$255.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$232.61
3 - 4$226.15
5 - 9$220.02
10 +$214.24

*price indicative

RS Stock No.:
208-5025
Mfr. Part No.:
HDASE050YD-000LF
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

PCB Socket

Number of Contacts

50

Sub Type

Board-to-Board

Number of Rows

3

Current

4.5A

Pitch

1.905mm

Housing Material

Glass Filled Thermoplastic Liquid Crystal Polymer

Termination Type

Solder

Mount Type

PCB

Orientation

Straight

Connector System

Board-to-Board

Voltage

750V

Series

HDAS

Minimum Operating Temperature

-65°C

Row Pitch

1.905mm

Contact Plating

Gold

Contact Material

Copper Alloy

Contact Gender

Male/Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
IN
The Amphenol HDAS receptacle 50 contact reduce the pitch and increases the density of contact with the brand new HDAS range with its robust and simple design, high density and high performance to extreme condition, HDAS is the right connector when installation, cost and reliability must be considered.

Dedicated to harsh environment

Press-fit technology for significant assembly cost reduction and extreme reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy