Amphenol Socapex HDAS Series Straight PCB PCB Socket, 253-Contact, 4 Row, 1.905 mm Pitch Solder
- RS Stock No.:
- 208-5031
- Mfr. Part No.:
- HDASE253YD-000LF
- Brand:
- Amphenol Socapex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$510.42
(exc. GST)
$561.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $510.42 |
| 3 - 4 | $490.00 |
| 5 - 9 | $469.58 |
| 10 + | $459.38 |
*price indicative
- RS Stock No.:
- 208-5031
- Mfr. Part No.:
- HDASE253YD-000LF
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Number of Contacts | 253 | |
| Product Type | PCB Socket | |
| Number of Rows | 4 | |
| Sub Type | Board-to-Board | |
| Pitch | 1.905mm | |
| Current | 4.5A | |
| Housing Material | Glass Filled Thermoplastic Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 750V | |
| Series | HDAS | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 1.905mm | |
| Contact Plating | Gold | |
| Contact Gender | Male/Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Number of Contacts 253 | ||
Product Type PCB Socket | ||
Number of Rows 4 | ||
Sub Type Board-to-Board | ||
Pitch 1.905mm | ||
Current 4.5A | ||
Housing Material Glass Filled Thermoplastic Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 750V | ||
Series HDAS | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 1.905mm | ||
Contact Plating Gold | ||
Contact Gender Male/Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Amphenol HDAS receptacle 253 contact reduce the pitch and increases the density of contact with the brand new HDAS range with its robust and simple design, high density and high performance to extreme condition, HDAS is the right connector when installation, cost and reliability must be considered.
Dedicated to harsh environment
Press-fit technology for significant assembly cost reduction and extreme reliability
Related links
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 4 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 4 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
