Amphenol Socapex HDAS Series Straight PCB PCB Socket, 41-Contact, 3 Row, 1.905 mm Pitch Solder
- RS Stock No.:
- 208-5024
- Mfr. Part No.:
- HDASE041YD6A-000LF
- Brand:
- Amphenol Socapex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-5024
- Mfr. Part No.:
- HDASE041YD6A-000LF
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | PCB Socket | |
| Number of Contacts | 41 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 3 | |
| Current | 4.5A | |
| Pitch | 1.905mm | |
| Housing Material | Glass Filled Thermoplastic Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 750V | |
| Series | HDAS | |
| Row Pitch | 1.905mm | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male/Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type PCB Socket | ||
Number of Contacts 41 | ||
Sub Type Board-to-Board | ||
Number of Rows 3 | ||
Current 4.5A | ||
Pitch 1.905mm | ||
Housing Material Glass Filled Thermoplastic Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 750V | ||
Series HDAS | ||
Row Pitch 1.905mm | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male/Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Amphenol HDAS receptacle 41 contact reduce the pitch and increases the density of contact with the brand new HDAS range with its robust and simple design, high density and high performance to extreme condition, HDAS is the right connector when installation, cost and reliability must be considered.
Dedicated to harsh environment
Press-fit technology for significant assembly cost reduction and extreme reliability
Related links
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 4 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
