Samtec SSA Series Straight Through Hole PCB Socket, 3-Contact, 1 Row, 2.54 mm Pitch Through Hole

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$0.79

(exc. GST)

$0.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$0.79-
50 - 99$0.772%
100 - 249$0.755%
250 +$0.746%

*price indicative

RS Stock No.:
198-1493
Mfr. Part No.:
SSA-103-S-T
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

3

Number of Rows

1

Sub Type

Board-to-Board

Pitch

2.54mm

Housing Material

Polyester

Termination Type

Through Hole

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

SSA

Minimum Operating Temperature

-55°C

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

The Samtec SSA series consist of cost effective socket strips. It has black PET polyester insulating material also it is having UL 94V-O flammability rating.

Contact material: phosphor bronze

Voltage:1000 VRMS

Heat deflection temp:215°C @ 264psi (1.8MPa)

Lead-free solderable: wave only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy