Samtec SSA Series Straight Through Hole PCB Socket, 32-Contact, 1 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.94

(exc. GST)

$10.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
  • Plus 35 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$9.94
20 - 74$9.63
75 - 299$9.33
300 - 599$9.13
600 +$8.89

*price indicative

Packaging Options:
RS Stock No.:
767-9846
Mfr. Part No.:
SSA-132-S-G
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

32

Number of Rows

1

Sub Type

Board-to-Board

Current

12A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Polyester

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

1kV

Series

SSA

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

No

Samtec SSA Series PCB Socket, 12A Current Rating, Through Hole Mount - SSA-132-S-G


This PCB socket from Samtec is a high-quality component designed for use in various applications. With a current rating of 12A and a voltage rating of 1kV, this through-hole socket is reliable for board-to-board connections. The straight orientation and solder termination method make it easy to integrate into various applications.

Features & Benefits


• Straight body orientation for easy installation

• 32 contacts with a single row layout for smooth configuration

• 2.54mm pitch ensures compatibility with standard boards

• High current rating of 12A for reliable performance

Applications


• Ideal for use in automation and electronic systems

• Suitable for high-voltage applications in the electrical industry

• Can be used for board-to-board connections in mechanical setups

Can it handle high currents?


Yes, the PCB socket has a high current rating of 12A.

Is it suitable for board-to-board connections?


Yes, this socket is designed for board-to-board applications.

Will it work with standard 2.54mm pitch boards?


Yes, the 2.54mm pitch makes it compatible with standard boards.

Can this socket be used in high-voltage applications?


Yes, with a voltage rating of 1kV, it is reliable for high-voltage setups.

What is the current rating of this PCB socket?


The current rating of this socket is 12A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy