Samtec ASP Series Straight Surface PCB Socket, 114-Contact, 6 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 180-2169
- Mfr. Part No.:
- ASP-103612-04
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 169 more to save $185.90
View bulk pricing optionsSubtotal (1 unit)*
$44.23
(exc. GST)
$48.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 168 | $44.23 | - |
| 169 - 337 | $43.13 | $185.90 |
| 338 + | $42.46 | $598.26 |
*price indicative
- RS Stock No.:
- 180-2169
- Mfr. Part No.:
- ASP-103612-04
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 114 | |
| Product Type | PCB Socket | |
| Number of Rows | 6 | |
| Sub Type | Socket Assembly | |
| Pitch | 1.27mm | |
| Current | 2.7A | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 10mm | |
| Connector System | Board-to-Board | |
| Voltage | 339V | |
| Series | ASP | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 114 | ||
Product Type PCB Socket | ||
Number of Rows 6 | ||
Sub Type Socket Assembly | ||
Pitch 1.27mm | ||
Current 2.7A | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 10mm | ||
Connector System Board-to-Board | ||
Voltage 339V | ||
Series ASP | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold over Nickel | ||
Contact Material Bronze | ||
Standards/Approvals RoHS | ||
XMC combines PCI Mezzanine Card (PMC) with serial fabric technology on proven mezzanine form-factors. Recommended parts utilize modern solderball technology.
- RS Stock No. 2080666
- Mfr. Part No. ASP-153860-01
Each
$57.14
- RS Stock No. 1593655
- Mfr. Part No. ASP-134488-01
Each
$44.09
- RS Stock No. 1802759
- Mfr. Part No. ASP-134602-01
Each
$37.53
- RS Stock No. 1593659
- Mfr. Part No. ASP-134603-01
Each
$20.76
Related links
- Samtec ASP Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Through Hole PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec VITA 42 Series Straight Surface PCB Connector 6 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Vertical Press Fit PCB Socket 1.27 mm Pitch Solder
- Samtec ASP Series Vertical Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Surface Mount
- Samtec ASP Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder











