Samtec ASP Series Straight Through Hole PCB Socket, 160-Contact, 10 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 180-2410
- Mfr. Part No.:
- ASP-127797-01
- Brand:
- Samtec
This image is representative of the product range
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$3,928.60
(exc. GST)
$4,321.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 800 | $19.643 | $3,928.60 | - |
| 1000 + | $19.211 | $3,842.20 | 2% |
*price indicative
- RS Stock No.:
- 180-2410
- Mfr. Part No.:
- ASP-127797-01
- Brand:
- Samtec
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 160 | |
| Number of Rows | 10 | |
| Sub Type | Contact Header | |
| Pitch | 1.27mm | |
| Current | 2.7A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Stacking Height | 10mm | |
| Connector System | Board-to-Board | |
| Voltage | 339V | |
| Series | ASP | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold over Nickel | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 160 | ||
Number of Rows 10 | ||
Sub Type Contact Header | ||
Pitch 1.27mm | ||
Current 2.7A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Stacking Height 10mm | ||
Connector System Board-to-Board | ||
Voltage 339V | ||
Series ASP | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold over Nickel | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
Non Compliant
- RS Stock No. 1802752
- Mfr. Part No. ASP-127797-01
- RS Stock No. 1802759
- Mfr. Part No. ASP-134602-01
- RS Stock No. 1593655
- Mfr. Part No. ASP-134488-01
- RS Stock No. 1593659
- Mfr. Part No. ASP-134603-01
Related links
- Samtec ASP Series Straight Through Hole PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ASP Series Vertical Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Through Hole PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Vertical Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Right Angle Surface PCB Socket 14 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Through Hole PCB Socket 6 Row, 1.27 mm Pitch Solder












