Samtec ASP Series Vertical Surface PCB Socket, 400-Contact, 10 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$40.69

(exc. GST)

$44.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$40.69-
50 - 99$39.662%
100 +$39.054%

*price indicative

RS Stock No.:
208-0652
Mfr. Part No.:
ASP-134486-02
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

400

Product Type

PCB Socket

Sub Type

Array

Number of Rows

10

Pitch

1.27mm

Current

2.7A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Stacking Height

10mm

Connector System

Board-to-Board

Voltage

339V

Series

ASP

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Material

Copper

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS

The Samtec PCB Socket has 400 positions.

Number of Positions 400

Pitch 0.050" (1.27mm)

Number of Rows 10

Mounting Type Surface Mount

Features Board Guide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy