Samtec ASP Series Vertical Surface PCB Socket, 400-Contact, 10 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 208-0651
- Mfr. Part No.:
- ASP-134486-02
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 200 units)*
$6,888.60
(exc. GST)
$7,577.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 200 - 200 | $34.443 | $6,888.60 |
| 400 - 600 | $33.582 | $6,716.40 |
| 800 + | $33.065 | $6,613.00 |
*price indicative
- RS Stock No.:
- 208-0651
- Mfr. Part No.:
- ASP-134486-02
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 400 | |
| Sub Type | Array | |
| Number of Rows | 10 | |
| Current | 2.7A | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 10mm | |
| Voltage | 339V | |
| Series | ASP | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 400 | ||
Sub Type Array | ||
Number of Rows 10 | ||
Current 2.7A | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 10mm | ||
Voltage 339V | ||
Series ASP | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec PCB Socket has 400 positions.
Number of Positions 400
Pitch 0.050" (1.27mm)
Number of Rows 10
Mounting Type Surface Mount
Features Board Guide
Related links
- Samtec ASP Series Vertical Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Through Hole PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Through Hole PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAM Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
