Molex CLIK-Mate Series Right Angle Surface PCB Socket, 4-Contact, 1 Row, 1.5 mm Pitch Press-in
- RS Stock No.:
- 207-6858
- Distrelec Article No.:
- 304-62-318
- Mfr. Part No.:
- 5025850470
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$894.00
(exc. GST)
$983.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.894 | $894.00 | - |
| 2000 - 3000 | $0.872 | $872.00 | 2% |
| 4000 + | $0.858 | $858.00 | 4% |
*price indicative
- RS Stock No.:
- 207-6858
- Distrelec Article No.:
- 304-62-318
- Mfr. Part No.:
- 5025850470
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Housing Material | TPE | |
| Termination Type | Press-in | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Signal, Wire-to-Board | |
| Voltage | 100V | |
| Series | CLIK-Mate | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Pitch 1.5mm | ||
Current 2A | ||
Housing Material TPE | ||
Termination Type Press-in | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Signal, Wire-to-Board | ||
Voltage 100V | ||
Series CLIK-Mate | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Molex PCB receptacles made up of the copper alloy material with tin plating. It has voltage rating of 100V and current rating of 2A. It has operating temperature range from-40° to +105°C.
Halogen free
Reel type packaging
RoHS compliant
Related links
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.5 mm Pitch
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 2 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Solder
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
