Molex 213226 Series Right Angle Surface PCB Connector, 4-Contact, 1 Row, 1.5 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 5%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,171.79

(exc. GST)

$1,288.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 1$1,171.79$1.172-
2 - 9$1,103.47$1.1035%
10 +$1,067.04$1.0678%

*price indicative

RS Stock No.:
201-0349
Mfr. Part No.:
2132260410
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Product Type

PCB Connector

Sub Type

Wire-to-Board

Number of Rows

1

Pitch

1.5mm

Current

2A

Termination Type

Solder

Housing Material

Polyamide

Mount Type

Surface

Orientation

Right Angle

Connector System

Signal, Wire-to-Board

Voltage

100V

Series

213226

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
JP
The Molex 213226 series CLIK-Mate Wire-to-Board PCB receptacle is made up of copper alloy and plating material is gold. The material used for the resin is polyamide. It has an operating temperature range between -40°C and 105°C.

RoHS compliant

Packaging type embossed tape on reel

Maximum current per Contact 2.0A

Maximum voltage 100VAC

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy