Samtec CES Series Straight Through Hole PCB Socket, 5-Contact, 1 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 88 more to save 2%

View bulk pricing options

Subtotal (1 tube of 44 units)*

$60.19

(exc. GST)

$66.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
44 - 44$1.368$60.19-
88 - 132$1.339$58.922%
176 +$1.313$57.774%

*price indicative

RS Stock No.:
197-6598
Mfr. Part No.:
CES-105-01-L-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

5

Product Type

PCB Socket

Number of Rows

1

Sub Type

PCB Socket

Pitch

2.54mm

Current

5.5A

Termination Type

Solder

Housing Material

Black Glass Filled Polyester

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

400V

Series

CES

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec CES closed entry low profile socket strip. It has phosphor bronze as contact material and black G.F.polyester as insulator material.

Current rating 5.5A per pin

Operating Temperature Range -55°C to +105°C

RoHS compliant

Lead free solderable

Each (In a Pack of 5)
$1.624
Each (In a Pack of 10)
$1.074
Each (In a Tube of 44)
$1.064
Each (In a Pack of 10)
$1.311

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy