Samtec CES Series Straight Through Hole PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 196-6657
- Mfr. Part No.:
- CES-105-01-S-D
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 44 units)*
$127.51
(exc. GST)
$140.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 44 - 176 | $2.898 | $127.51 |
| 220 + | $2.608 | $114.75 |
*price indicative
- RS Stock No.:
- 196-6657
- Mfr. Part No.:
- CES-105-01-S-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 5.5A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Black Glass Filled Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Series | CES | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 5.5A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Black Glass Filled Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Series CES | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Tin | ||
Standards/Approvals RoHS | ||
The Samtec CES series is a 2.54mm closed entry low profile socket strip with 10 contact points.
Insulation material MADE up of black glass filled polyester
Contact material MADE up of Phosphor Bronze
5.5A per pin current rating
Operating Temperature Range -55°C to +125°C
- RS Stock No. 1966659
- Mfr. Part No. CES-105-01-S-D
Each (In a Pack of 5)
$2.908
- RS Stock No. 1966661
- Mfr. Part No. CES-105-02-T-D
Each (In a Pack of 5)
$1.834
- RS Stock No. 1976484
- Mfr. Part No. CES-110-01-G-D
Each
$6.34
- RS Stock No. 1966870
- Mfr. Part No. CES-109-01-T-D
Each (In a Pack of 5)
$2.48
Related links
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder












