Samtec BSW Series Straight Surface PCB Socket, 20-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 197-6545
- Mfr. Part No.:
- BSW-120-04-T-S
- Brand:
- Samtec
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$4.75
(exc. GST)
$5.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $4.75 | - |
| 5 - 24 | $4.59 | 3% |
| 25 - 99 | $4.43 | 6% |
| 100 - 249 | $4.33 | 8% |
| 250 + | $4.23 | 10% |
*price indicative
- RS Stock No.:
- 197-6545
- Mfr. Part No.:
- BSW-120-04-T-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Sub Type | PCB Socket | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Black Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 1kV | |
| Series | BSW | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Sub Type PCB Socket | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Black Thermoplastic | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 1kV | ||
Series BSW | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
The Samtec BSW series bottom entry socket strip is ideal for soldering and plugging from the same side of the board. It has phosphor bronze as contact material and black thermoplastic as insulator material.
Insulation resistance 5000 MW min
Withstanding voltage 1000 VRMS @ 60 Hz
Operating Temperature Range -55°C to +105°C
RoHS compliant
Lead free solderable
Related links
- Samtec BSW Series Right Angle PCB PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BSW Series Straight Surface Mount PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BSW Series Straight Surface Mount PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BSW Series Straight Surface Mount PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BSW Series Straight Surface Mount PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BSW Series Straight Surface Mount PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
