Samtec BSW Series Right Angle PCB PCB Socket, 10-Contact, 1 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 5 more to save $1.35

View bulk pricing options

Subtotal (1 unit)*

$2.85

(exc. GST)

$3.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$2.85-
5 +$2.58$1.35

*price indicative

RS Stock No.:
196-6860
Mfr. Part No.:
BSW-110-04-T-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

10

Number of Rows

1

Sub Type

Board-to-Board

Pitch

2.54mm

Termination Type

Solder

Housing Material

Black Thermoplastic

Mount Type

PCB

Orientation

Right Angle

Series

BSW

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Contact Plating

Gold over Tin

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec BSW series is a 2.54mm bottom entry socket strip with 10 contact points.

Insulating material made up of black thermoplastic

Contact Material made up of Phosphor Bronze

Operating Temperature Range -55°C to +125°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy