Samtec BSW Series Straight Surface PCB Socket, 16-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 196-6641
- Mfr. Part No.:
- BSW-108-04-G-D
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.87
(exc. GST)
$6.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $5.87 |
| 5 + | $5.28 |
*price indicative
- RS Stock No.:
- 196-6641
- Mfr. Part No.:
- BSW-108-04-G-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 16 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 4.1A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Black Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Series | BSW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold over Tin | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 16 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 4.1A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Black Thermoplastic | ||
Mount Type Surface | ||
Orientation Straight | ||
Series BSW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold over Tin | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
The Samtec BSW series is a 2.54mm bottom entry socket strip with 16 contact points.
Insulating material made up of black thermoplastic
Contact Material made up of Phosphor Bronze
Operating Temperature Range -55°C to +125°C
RoHS compliant
Related links
- Samtec BSW Series Straight Surface Mount PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BSW Series Straight Surface Mount PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BSW Series Straight Surface Mount PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BSW Series Straight Surface Mount PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BSW Series Right Angle PCB PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BSW Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
