Samtec FC1 Series Straight Surface PCB Socket, 10-Contact, 1 Row, 1 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 92 more to save 2%

View bulk pricing options

Subtotal (1 tube of 46 units)*

$74.29

(exc. GST)

$81.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
46 - 46$1.615$74.29-
92 - 138$1.575$72.452%
184 +$1.551$71.353%

*price indicative

RS Stock No.:
196-9983
Mfr. Part No.:
FC1-10-01-T
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

10

Sub Type

Board-to-Board

Number of Rows

1

Current

2A

Pitch

1mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Cable

Voltage

339V

Series

FC1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Plating

Tin

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

The Samtec FC1-10-01-T is a FC1 series flat flexible socket strip. This socket strip has low Insertion force contacts available. Also it is RoHS compliant.

Insulator material is liquid crystal polymer

Contact material is phosphor bronze

Operating temperature range is from 55°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy