Samtec CES Series Straight Through Hole PCB Socket, 10-Contact, 1 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 766-6638
- Mfr. Part No.:
- CES-110-01-T-S
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.60
View bulk pricing optionsSubtotal (1 unit)*
$1.59
(exc. GST)
$1.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $1.59 | - |
| 20 - 74 | $1.56 | $0.60 |
| 75 - 299 | $1.52 | $5.25 |
| 300 - 599 | $1.48 | $33.00 |
| 600 + | $1.45 | $84.00 |
*price indicative
- RS Stock No.:
- 766-6638
- Mfr. Part No.:
- CES-110-01-T-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Housing Material | Black Glass Filled Polyester | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 333V | |
| Series | CES | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Matt Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Pitch 2.54mm | ||
Current 12A | ||
Housing Material Black Glass Filled Polyester | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 333V | ||
Series CES | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Matt Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Material Bronze | ||
Standards/Approvals RoHS | ||
Samtec PCB Socket, 1A Current Rating, 333V AC Voltage Rating - CES Series - CES-110-01-T-S
Looking to get cable-free board-to-board signal transmission on your electrical appliances? This PCB socket from Samtec is your answer. It has 10 contacts that plug directly into headers on your board, giving you a tidy setup without the need for wiring. The module has a low resistance of 10mΩ, so you can count on smooth information exchange. Through-hole mounting ensures a secure hold that stays put, even in vibrating systems. The unit's 1A current rating makes it the right fit for light-duty applications.
Features & Benefits
• Safe for use in challenging conditions, thanks to a wide operating temperature range between -55°C and +105°C
• Tin-plated copper contacts are highly conductive and resistant to corrosion for an efficient electrical connection
• Low insertion force of 2.2N saves effort during assembly
• Pitch of 2.54mm for safe spacing between pins to prevent short circuits
• Mates with headers in the TLW (765-6177), TSW (767-1044) and DW (196-9970) series for versatility
Applications
• Industrial lighting systems
• Transportation industry
• Medical equipment
Is this socket electrically safe?
Yes, the unit is housed in glass-filled polyester, which provides insulation to prevent electrical hazards.
Related links
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
