Samtec FC1 Series Straight Surface PCB Socket, 5-Contact, 1 Row, 1 mm Pitch Solder
- RS Stock No.:
- 227-1249
- Mfr. Part No.:
- FC1-05-02-T-WT-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.55
(exc. GST)
$11.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.11 | $10.55 | - |
| 50 - 120 | $2.05 | $10.25 | 2% |
| 125 - 245 | $1.99 | $9.95 | 5% |
| 250 - 495 | $1.948 | $9.74 | 7% |
| 500 + | $1.906 | $9.53 | 9% |
*price indicative
- RS Stock No.:
- 227-1249
- Mfr. Part No.:
- FC1-05-02-T-WT-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Sub Type | PCB Socket | |
| Pitch | 1mm | |
| Current | 2A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Cable | |
| Voltage | 339V | |
| Series | FC1 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Sub Type PCB Socket | ||
Pitch 1mm | ||
Current 2A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Cable | ||
Voltage 339V | ||
Series FC1 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
The Samtec FC1 series 1.00 mm flat flexible cable socket strip has 5 positions and contact top lead style. It has matte tin plating and weld tab.
Operating temperature range between -55°C and 105°C
Tape and reel packaging
