Samtec ASP Series Vertical Surface PCB Socket, 52-Contact, 26 Row, 640 μm Pitch Press-in
- RS Stock No.:
- 196-6805
- Mfr. Part No.:
- ASP-129646-22
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 60 units)*
$1,040.82
(exc. GST)
$1,144.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 60 - 240 | $17.347 | $1,040.82 |
| 300 + | $15.612 | $936.72 |
*price indicative
- RS Stock No.:
- 196-6805
- Mfr. Part No.:
- ASP-129646-22
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 52 | |
| Number of Rows | 26 | |
| Pitch | 640μm | |
| Termination Type | Press-in | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Series | ASP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 52 | ||
Number of Rows 26 | ||
Pitch 640μm | ||
Termination Type Press-in | ||
Mount Type Surface | ||
Orientation Vertical | ||
Series ASP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec VITA 42 XMC is a widely deployed mezzanine standard used in high-reliability computer implementing switched-fabric architecture. It has 52 position with 0.64mm pitch.
Solder ball type is tin lead
Related links
- Samtec ASP Series Vertical Surface Mount PCB Socket 0.64 mm Pitch Press-in
- Samtec ASP Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec ASP Series Vertical Press Fit PCB Socket 1.27 mm Pitch Solder
- Samtec ASP Series Vertical Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Vertical Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ASP Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QFS Series Right Angle Surface PCB Socket 2 Row, 0.64 mm Pitch Solder
