Samtec CLM Series Straight Surface PCB Socket, 50-Contact, 2 Row, 1 mm Pitch Solder
- RS Stock No.:
- 196-6674
- Mfr. Part No.:
- CLM-125-02-L-D-A
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 44 more to save $11.35
View bulk pricing optionsSubtotal (1 tube of 22 units)*
$226.36
(exc. GST)
$249.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 22 - 22 | $10.289 | $226.36 | - |
| 44 - 198 | $10.031 | $220.68 | $11.35 |
| 220 + | $9.028 | $198.62 | $277.42 |
*price indicative
- RS Stock No.:
- 196-6674
- Mfr. Part No.:
- CLM-125-02-L-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 50 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 2.8A | |
| Pitch | 1mm | |
| Termination Type | Solder | |
| Housing Material | Black Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Series | CLM | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold over Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 50 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 2.8A | ||
Pitch 1mm | ||
Termination Type Solder | ||
Housing Material Black Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Series CLM | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold over Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec CLM series is a 1mm Tiger Claw rugged reliable dual wipe micro socket strip with 50 contact points.
Insulation material MADE up of black liquid crystal polymer
Contact material MADE up of Phosphor Bronze
2.8A per pin current rating
Operating Temperature Range -55°C to +125°C
Related links
- Samtec CLM Series Straight Surface Mount PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface Mount PCB Socket 2 Row, 1 mm Pitch Solder
