Samtec CLM Series Straight Surface PCB Socket, 14-Contact, 2 Row, 1 mm Pitch Solder
- RS Stock No.:
- 451-679
- Mfr. Part No.:
- CLM-107-02-L-D
- Brand:
- Samtec
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$4.05
(exc. GST)
$4.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $4.05 | - |
| 20 - 74 | $3.91 | 3% |
| 75 - 299 | $3.80 | 6% |
| 300 - 599 | $3.70 | 8% |
| 600 + | $3.59 | 11% |
*price indicative
- RS Stock No.:
- 451-679
- Mfr. Part No.:
- CLM-107-02-L-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 14 | |
| Product Type | PCB Socket | |
| Sub Type | Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 270V | |
| Series | CLM | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 14 | ||
Product Type PCB Socket | ||
Sub Type Socket Strip | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 270V | ||
Series CLM | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec PCB Socket CLM series is rugged and reliable printed circuit board mount socket. Suitable for top- and bottom-entry applications, the CLM utilizes the Samtec Tiger Claw™ dual-wipe contact system to allow for "pass-through" contact arrangements.
Available with cost saving gold plating
Low profile dual wipe Tiger Claw contact
Optional tape and reel packaging
Related links
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Right Angle Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface Mount PCB Socket 2 Row, 1 mm Pitch Solder
