Samtec CLM Series Straight Surface PCB Socket, 20-Contact, 2 Row, 1 mm Pitch Solder
- RS Stock No.:
- 766-8735
- Mfr. Part No.:
- CLM-110-02-L-D
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$4.90
(exc. GST)
$5.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
- Plus 85 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $4.90 | - |
| 20 - 74 | $4.74 | 3% |
| 75 - 299 | $4.60 | 6% |
| 300 - 599 | $4.50 | 8% |
| 600 + | $4.40 | 10% |
*price indicative
- RS Stock No.:
- 766-8735
- Mfr. Part No.:
- CLM-110-02-L-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 12A | |
| Pitch | 1mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 270V | |
| Series | CLM | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 12A | ||
Pitch 1mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 270V | ||
Series CLM | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
CLM Series Rugged Micro Sockets
These Board to Board CLM Series, SMT, 1.0 mm pitch rugged Micro Sockets from Samtec have 0.25 μm Gold plating on the Tiger Claw contacts and Tin on the PCB tails. This Board-to-Board range of CLM Series, SMT, 1.0 mm pitch rugged Micro Sockets have a low profile height of only 2.26 mm.
Insulator material: Black LCP
Operating temperature: -55 → 125 °C
1.0mm Board to Board - Samtec
Note
Mates with FTMH Series Headers, see stock number 766-8975 typical.
Related links
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface Mount PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface Socket Strip 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
