Samtec CLM Series Straight Surface PCB Socket, 26-Contact, 2 Row, 1 mm Pitch Solder
- RS Stock No.:
- 196-6671
- Mfr. Part No.:
- CLM-113-02-F-D
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$11.38
(exc. GST)
$12.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 10 | $5.69 | $11.38 | - |
| 12 - 20 | $5.545 | $11.09 | 2% |
| 22 + | $5.455 | $10.91 | 4% |
*price indicative
- RS Stock No.:
- 196-6671
- Mfr. Part No.:
- CLM-113-02-F-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 26 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 1mm | |
| Current | 2.8A | |
| Housing Material | Black Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Series | CLM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 26 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 1mm | ||
Current 2.8A | ||
Housing Material Black Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Series CLM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Tin | ||
Standards/Approvals RoHS | ||
The Samtec CLM series is a 1mm Tiger Claw rugged reliable dual wipe micro socket strip with 26 contact points.
Insulation material MADE up of black liquid crystal polymer
Contact material MADE up of Phosphor Bronze
2.8A per pin current rating
Operating Temperature Range -55°C to +125°C
Related links
- Samtec CLM Series Straight Surface Mount PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface Mount PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
