Samtec CLM Series Straight Surface PCB Socket, 24-Contact, 2 Row, 1 mm Pitch Solder
- RS Stock No.:
- 180-4996
- Mfr. Part No.:
- CLM-112-02-F-D
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save $1.92
View bulk pricing optionsSubtotal (1 unit)*
$5.58
(exc. GST)
$6.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $5.58 | - |
| 12 - 22 | $5.42 | $1.92 |
| 23 + | $5.36 | $5.06 |
*price indicative
- RS Stock No.:
- 180-4996
- Mfr. Part No.:
- CLM-112-02-F-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Sub Type | Rugged Reliable Dual Wipe Micro Socket Strip | |
| Pitch | 1mm | |
| Current | 2.8A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 270V | |
| Series | CLM | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1mm | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Sub Type Rugged Reliable Dual Wipe Micro Socket Strip | ||
Pitch 1mm | ||
Current 2.8A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 270V | ||
Series CLM | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1mm | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- VN
Available up to 100 positions
Available with cost saving gold plating
Low profile dual wipe Tiger Claw™ contact
Optional tape and reel packaging
Related links
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface Mount PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface Mount PCB Socket 2 Row, 1 mm Pitch Solder
