Samtec CLM Series Straight Surface PCB Socket, 10-Contact, 2 Row, 1 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 220 more to save $9.02

View bulk pricing options

Subtotal (1 tube of 110 units)*

$192.06

(exc. GST)

$211.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
110 - 110$1.746$192.06-
220 - 330$1.705$187.55$9.02
440 +$1.676$184.36$30.80

*price indicative

RS Stock No.:
159-2984
Mfr. Part No.:
CLM-105-02-F-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

10

Sub Type

Board-to-Board

Number of Rows

2

Pitch

1mm

Current

2.8A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

270V

Series

CLM

Minimum Operating Temperature

-55°C

Row Pitch

1mm

Contact Plating

Gold

Contact Material

Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
US
1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip

Available up to 100 positions

Available with cost saving gold plating

Low profile dual wipe Tiger Claw™ contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy