Samtec CLM Series Vertical Surface PCB Socket, 7-Contact, 2 Row, 1 mm Pitch Press-in

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.91

(exc. GST)

$9.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 398$4.455$8.91
400 - 798$4.345$8.69
800 +$4.28$8.56

*price indicative

Packaging Options:
RS Stock No.:
196-6666
Mfr. Part No.:
CLM-107-02-F-D-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

7

Product Type

PCB Socket

Number of Rows

2

Pitch

1mm

Termination Type

Press-in

Housing Material

LCP

Mount Type

Surface

Orientation

Vertical

Series

CLM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

The Samtec CLM series is rugged and reliable printed circuit board mount socket. It is suitable for top- and bottom-entry application which utilizes the Tiger claw dual-wipe contact system to allow for pass-through contact arrangement. Its position size i

Available with cost saving gold plating

Optional tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy