TE Connectivity AMPMODU Series Straight Surface PCB Socket, 6-Contact, 2 Row, 2 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 90 units)*

$161.01

(exc. GST)

$177.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
90 - 90$1.789$161.01
180 - 270$1.752$157.68
360 +$1.718$154.62

*price indicative

RS Stock No.:
195-6846
Mfr. Part No.:
2314844-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Product Type

PCB Socket

Sub Type

Receptacle

Number of Rows

2

Current

12A

Pitch

2mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

650V

Series

AMPMODU

Minimum Operating Temperature

-65°C

Row Pitch

2mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Nickel Plated, Tin

Contact Material

Bronze

Standards/Approvals

No

Centerline: 2.00mm [0.079"]

Dual beam receptacle contact

Top- and dual-entry vertical and horizontal receptacle assemblies

Surface-mount and through-hole with multiple solder tail lengths for various PCB thicknesses, 1.6mm to 2.4mm [0.063" to 0.094"]

Available in tube, tape and reel packaging

Up to 25 positions per row, single and dual row offering

Environmental: halogen free / low halogen

Occupies 38% less space on PCB board compared with 2.54mm [0.1"] centerline, allowing for extended functionality

Two-point electrical stability for reliable header and receptacle interconnection

Multiple options for Board-to-Board stacking by headers and receptacles combination

Ease of assembly with automated surface-mount and through-hole-reflow manufacturing

APPLICATIONS

PLC

Servo Drives

Industrial Controls

Material Handling

Instrumentation and Test Equipment

Building Automation

Each (In a Tube of 45)
$3.448
Each (In a Pack of 10)
$3.677
Each (Supplied in a Tube)
$3.677
Each (In a Pack of 5)
$4.294

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy