TE Connectivity AMPMODU Series Straight Surface PCB Socket, 12-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 195-6855
- Mfr. Part No.:
- 1-2314844-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $1.53
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.47
(exc. GST)
$23.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,055 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $4.294 | $21.47 | - |
| 15 - 20 | $4.192 | $20.96 | $1.53 |
| 25 + | $4.12 | $20.60 | $4.35 |
*price indicative
- RS Stock No.:
- 195-6855
- Mfr. Part No.:
- 1-2314844-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Receptacle | |
| Current | 12A | |
| Pitch | 2mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 650V | |
| Series | AMPMODU | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2mm | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Contact Plating | Nickel Plated, Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Receptacle | ||
Current 12A | ||
Pitch 2mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 650V | ||
Series AMPMODU | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2mm | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Contact Plating Nickel Plated, Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Centerline: 2.00mm [0.079"]
Dual beam receptacle contact
Top- and dual-entry vertical and horizontal receptacle assemblies
Surface-mount and through-hole with multiple solder tail lengths for various PCB thicknesses, 1.6mm to 2.4mm [0.063" to 0.094"]
Available in tube, tape and reel packaging
Up to 25 positions per row, single and dual row offering
Environmental: halogen free / low halogen
Occupies 38% less space on PCB board compared with 2.54mm [0.1"] centerline, allowing for extended functionality
Two-point electrical stability for reliable header and receptacle interconnection
Multiple options for Board-to-Board stacking by headers and receptacles combination
Ease of assembly with automated surface-mount and through-hole-reflow manufacturing
APPLICATIONS
PLC
Servo Drives
Industrial Controls
Material Handling
Instrumentation and Test Equipment
Building Automation
Related links
- TE Connectivity AMPMODU Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- TE Connectivity AMPMODU Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV190 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
