TE Connectivity 1mm FH Series Straight PCB PCB Socket, 64-Contact, 2 Row, 1 mm Pitch Surface Mount

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.48

(exc. GST)

$11.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 162$10.48
163 - 324$10.21
325 +$10.06

*price indicative

Packaging Options:
RS Stock No.:
191-7901
Mfr. Part No.:
120521-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

64

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Current

12A

Pitch

1mm

Termination Type

Surface Mount

Mount Type

PCB

Orientation

Straight

Stacking Height

10mm

Connector System

Board-to-Board

Voltage

250V

Series

1mm FH

Minimum Operating Temperature

-55°C

Row Pitch

3.81mm

Contact Plating

Gold, Tin

Maximum Operating Temperature

110°C

Contact Gender

Female

Contact Material

Bronze

Standards/Approvals

No

Non Compliant

These plug and receptacle connectors have solder tines spaced on 1 mm [.039 in.] centers and are available in (IEEE Standard) 64- or optional 84-position versions. The connectors can be positioned by hand or by robotic equipment and are designed for board stacking applications that have 8 stacking heights from 8.0 mm [.315 in.] to 15.0 mm [.591 in.].

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy