Samtec ESQ Series Straight Through Hole PCB Socket, 64-Contact, 2 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.83

(exc. GST)

$17.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$15.83
20 - 74$15.35
75 - 299$14.87
300 - 599$14.55
600 +$14.24

*price indicative

RS Stock No.:
254-6148
Mfr. Part No.:
ESQ13212GD
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

64

Number of Rows

2

Sub Type

Board-to-Board

Current

6.9A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Black Glass Filled Polyester

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

550V

Series

ESQ

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Bronze

Standards/Approvals

No

Samtec ESQ Series Elevated Stackthrough PC/104 Sockets


From Samtec, these ESQ series are elevated stackthrough or 'self nesting' PC/104 sockets with a 2.54mm pitch that offer an easy and efficient way to accommodate multi-way board to board connections. These ESQ series PC/104 double row sockets have black glass filled polyester housings, gold plated contacts, square tails and accept 0.64mm square pins for board to board applications and are available with a low or standard insertion force and with various lead styles (please refer to datasheet for details)

For mating connectors see:

DW series PCB headers (stock number 277-9720 typically)

EW series PCB headers (stock number 277-9742 typically)

TSM series PCB headers (stock number 765-6423 typically)

TSW series PCB headers (stock number 767-0820 typically)

2.54mm Board to Board and Wire to Board - Samtec


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy