Samtec ASP Series Straight Surface PCB Socket, 160-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 180-4910
- Mfr. Part No.:
- ASP-122953-01
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-4910
- Mfr. Part No.:
- ASP-122953-01
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 160 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Terminal Assembly | |
| Current | 2.7A | |
| Pitch | 500μm | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 10mm | |
| Connector System | Board-to-Board | |
| Voltage | 339V | |
| Series | ASP | |
| Row Pitch | 6.18mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Contact Plating | Gold over Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 160 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Terminal Assembly | ||
Current 2.7A | ||
Pitch 500μm | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 10mm | ||
Connector System Board-to-Board | ||
Voltage 339V | ||
Series ASP | ||
Row Pitch 6.18mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Contact Plating Gold over Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CR
Altera® HSMC defines electrical and mechanical properties of a high speed mezzanine card interface. This specification standardizes the way in which mezzanine cards communicate and connect to host boards. By taking advantage of the high-performance I/O features found in todays FPGA devices, manufacturers can build a single mezzanine card that will then interface to multiple host boards. Similarly, they can build a host board that can leverage many different, pre-built, mezzanine cards.
Related links
- Samtec ASP Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ASP Series Straight Through Hole PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Vertical Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
