Samtec ASP Series Straight Through Hole PCB Socket, 160-Contact, 10 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.13

(exc. GST)

$24.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$22.13
50 - 99$21.66
100 +$21.26

*price indicative

RS Stock No.:
180-2752
Mfr. Part No.:
ASP-127797-01
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

160

Product Type

PCB Socket

Sub Type

Contact Header

Number of Rows

10

Current

2.7A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Stacking Height

10mm

Connector System

Board-to-Board

Voltage

339V

Series

ASP

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Gender

Male

Contact Material

Copper

Contact Plating

Gold over Nickel

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Non Compliant

The Samtec PCB socket of ASP series has solder termination method with through hole mounting type and 10 number of rows.

Type: Contact Header

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy