Samtec SS5 Series Straight Surface PCB Socket, 60-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 180-1936
- Mfr. Part No.:
- SS5-30-3.50-L-D-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 269 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$6.20
(exc. GST)
$6.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 268 | $6.20 | - |
| 269 - 537 | $6.04 | 2% |
| 538 + | $5.97 | 3% |
*price indicative
- RS Stock No.:
- 180-1936
- Mfr. Part No.:
- SS5-30-3.50-L-D-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 60 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | LP Slim Socket Strip | |
| Pitch | 500μm | |
| Current | 1.6A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 4mm | |
| Connector System | Board-to-Board | |
| Series | SS5 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.41mm | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 60 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type LP Slim Socket Strip | ||
Pitch 500μm | ||
Current 1.6A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 4mm | ||
Connector System Board-to-Board | ||
Series SS5 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.41mm | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
Ultra fine 0.50 mm pitch
Samtec 28+ Gbps Solution
Slim body design for increased board space savings
Ultra low mated stack heights down to 4 mm
Up to 160 I/Os
Related links
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS4 Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
