Samtec SS4 Series Straight Surface PCB Socket, 60-Contact, 2 Row, 400 μm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$5.54

(exc. GST)

$6.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$5.54-
20 - 74$5.373%
75 - 299$5.215%
300 - 599$5.107%
600 +$4.999%

*price indicative

Packaging Options:
RS Stock No.:
767-9773
Mfr. Part No.:
SS4-30-3.50-L-D-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

60

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Current

1.3A

Pitch

400μm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

6mm

Series

SS4

Minimum Operating Temperature

-55°C

Row Pitch

1.41mm

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Bronze

Contact Plating

Gold

Standards/Approvals

No

Ultra Fine 0.4mm Pitch, Low Profile Socket Strips - SS4 Series


SS4 series ultra fine 0.4mm pitch, board to board low profile dual row socket strips with a PCB space saving slim body design. The insulator of these SMT ultra fine 0.4mm pitch, low profile socket strips is made from black LCP and the Razor Beam ™ contacts, which are ideal for high speed and rugged applications, are made from phosphor bronze with a 0.25μm gold plating on the contact area and a matte tin plating on the tail. These SS4 series high speed SMT board-to-board low profile socket strips have a 1mm contact swipe and are polarized as standard with undercut retention notches that click when the contacts engage and increase withdrawal force.

Part numbers SS4-xx-3.00-x-x-x-xx have an above board height of 3.50mm.

Part numbers SS4-xx-3.50-x-x-x-xx have an above board height of 4.00mm.

0.4mm Board-to-Board Headers and Sockets - Samtec


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy