Samtec SS5 Series Straight Surface PCB Socket, 40-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 227-1779
- Mfr. Part No.:
- SS5-20-3.50-L-D-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.73
(exc. GST)
$8.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $3.865 | $7.73 | - |
| 20 - 48 | $3.79 | $7.58 | 1% |
| 50 - 98 | $3.715 | $7.43 | 3% |
| 100 - 198 | $3.64 | $7.28 | 5% |
| 200 + | $3.575 | $7.15 | 7% |
*price indicative
- RS Stock No.:
- 227-1779
- Mfr. Part No.:
- SS5-20-3.50-L-D-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Micro Blade and Beam Socket | |
| Current | 1.6A | |
| Pitch | 500μm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 4mm | |
| Connector System | Board-to-Board | |
| Series | SS5 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.41mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Micro Blade and Beam Socket | ||
Current 1.6A | ||
Pitch 500μm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 4mm | ||
Connector System Board-to-Board | ||
Series SS5 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.41mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec SS5 series 0.5mm micro blade & beam low-profile socket has 20 positions per row and 3.5 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.
Dual row
Polyimide film pick & place pad
Tape and reel packaging
Related links
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS4 Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Samtec SS4 Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
