Samtec HPF Series Straight Through Hole PCB Socket, 4-Contact, 1 Row, 5.08 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.89

(exc. GST)

$4.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6$3.89
7 - 13$3.79
14 +$3.75

*price indicative

RS Stock No.:
180-1801
Mfr. Part No.:
HPF-04-01-T-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

4

Sub Type

Power Socket

Number of Rows

1

Pitch

5.08mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

1.2kV

Series

HPF

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper

Contact Plating

Tin

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
CR
Pitch: .200" (5.08 mm)

Contact System: Power Eye

Orientation: Vertical

Termination: Through-hole, surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy